VP2-0116-R
VP2-0116-R
Description:
VP2 6X5,7UH 1,26A 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC6X5,7U20%
Rutronik No.:
IND22909
Unit Pack:
300
MOQ:
300
Packaging:
REEL
- Inductance
- 5,7X6 µH
- Mounting
- SMD
- Current rated
- 1260 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1410 mA
- Length
- 16.3 mm
- Width
- 12 mm
- Height
- 7.8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 27 weeks