UP2-6R8-R
UP2-6R8-R
Description:
UP2 6,8uH 5000mA 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC6,8U20%
Rutronik No.:
IND23315
Unit Pack:
600
MOQ:
600
Packaging:
REEL
- Inductance
- 6.8 µH
- Mounting
- SMD
- Current rated
- 5000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 3600 mA
- R(DC)typ.
- 0.0617 Ohm
- R(DC)max.
- 0.023 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 21 weeks