TR-3250HVA3-R
TR-3250HVA3-R
Description:
3250HVA Fast acting 3.0A,1000Vdc
Supplier:
Eaton Electronics
Matchcode:
FU3AFBRICK1000V
Rutronik No.:
FUSE12708
Unit Pack:
500
MOQ:
2000
Packaging:
REEL
- Current
- 3 A
- Time characteri
- FAST
- Voltage
- 1000 V
- Dimension
- 5,33X5,33
- Breaking capaci
- 1000
- Series
- 3250HVA
- Approvals
- UL
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 16 weeks