TR-3216FF250-R
TR-3216FF250-R
Description:
0.25A 32V fast SMD 1206
Supplier:
Eaton Electronics
Matchcode:
FU0,25AFSMD1206
Rutronik No.:
FUSE5813
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Current
- 0,25 A
- Time characteri
- FAST
- Voltage
- 32 V
- Dimension
- 1206
- Breaking capaci
- 50
- Series
- 3216FF
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks