TR-1350HV1-6-R
TR-1350HV1-6-R
Description:
1,6A 350VAC fast SMD 1350HV
Supplier:
Eaton Electronics
Matchcode:
FU1,6AFSMD1350
Rutronik No.:
FUSE10949
Unit Pack:
1000
MOQ:
8000
Packaging:
REEL
- Current
- 1,6 A
- Time characteri
- FAST
- Voltage
- 350 V
- Dimension
- 11X5X5
- Breaking capaci
- 100
- Series
- 1350HV
- Approvals
- UL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- Supplier Lead time
- 15 weeks