TR-1145HVA1-6-R
TR-1145HVA1-6-R
Description:
1.6A 350VAC fast SMD 1145HVA
Supplier:
Eaton Electronics
Matchcode:
FU1,6AFSMD1145
Rutronik No.:
FUSE10940
Unit Pack:
1000
MOQ:
8000
Packaging:
REEL
- Current
- 1,6 A
- Time characteri
- FAST
- Voltage
- 350 V
- Dimension
- 11X5X5
- Breaking capaci
- 100
- Series
- 1145HVA
- Approvals
- AECQ
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- Supplier Lead time
- 15 weeks