SS-5F-1-6A-AP
SS-5F-1-6A-AP
Description:
1,6A 250V Subminiature
Supplier:
Eaton Electronics
Matchcode:
FU1,6ASM250V
Rutronik No.:
FUSE10472
Unit Pack:
1000
MOQ:
1000
Packaging:
AMMOPACK
- Current
- 1,6 A
- Voltage
- 250 V
- Series
- SS
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks