SD52-100-R
SD52-100-R
Description:
SD52 10uH 1110mA 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC10U20%
Rutronik No.:
IND17562
Unit Pack:
3500
MOQ:
3500
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 1100 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1100 mA
- R(DC)typ.
- 0.1215 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 5.2 mm
- Width
- 5.2 mm
- Height
- 2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks