S506-2.5-R/BK1
S506-2.5-R/BK1
Description:
2.5A 250V slow 5X20 glass IEC
Supplier:
Eaton Electronics
Matchcode:
FU2,5AS5X20GL
Rutronik No.:
FUSE106
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
- Current
- 2,5 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- glass
- Breaking capaci
- 35
- Series
- S506
- Axial/Radial
- Radial
- Approvals
- IEC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks