PTV-6R0V165-R
PTV-6R0V165-R
Description:
SUPM 1,65F 6,0V -10+30%
Supplier:
Eaton Electronics
Matchcode:
SUPM1,65F6,0V
Rutronik No.:
KUK1521
Unit Pack:
600
MOQ:
600
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 1.65 F
- V(N)
- 6 V
- Style
- MODULE
- Pitch
- 11.8 mm
- Mounting
- THT
- ESR(DC)
- 0.15 Ohm
- T(A)max
- 65 °C
- Height
- 22 mm
- Length
- 17.3 mm
- Width
- 9 mm
- T(A)min
- -40 °C
- Balancing
- PASSIVE
- Tolerance
- -10+30 %
- Number of cells
- 2S
- Automotive
- NO
- Stored energy
- 0.00825 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.004125 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- Supplier Lead time
- 23 weeks