PHV-5R4V155-R
PHV-5R4V155-R
Description:
PHV 1,5F 5,4V -10+30% 17,3x22
Supplier:
Eaton Electronics
Matchcode:
SUPS1,5F5,4V/11,8
Rutronik No.:
KUK855
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
- C(N)
- 1.5 F
- V(N)
- 5.4 V
- Style
- RADIAL
- Pitch
- 11.8 mm
- Mounting
- THT
- ESR(DC)
- 0.16 Ohm
- T(A)max
- 65 °C
- Diameter
- 17.3 mm
- Height
- 22 mm
- Length
- 9 mm
- ESR(AC)
- 0.12 Ohm
- T(A)min
- -40 °C
- Tolerance
- -10+30 %
- ACN content
- NONE litre
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.006075 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.0030375 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 29 weeks