NT08104F3435B1F
NT08104F3435B1F
Description:
NTC0805 10K 1% B=3435 1%
Supplier:
Eaton Electronics
Matchcode:
NC10K08051%
Rutronik No.:
WNTC2357
Unit Pack:
4000
MOQ:
4000
package:
0805
Packaging:
REEL
- Resistor value
- 10K Ω
- Res.tolerance
- 1 %
- B-value
- 3435 K
- B-value tol.
- 1 %
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- Package
- 0805
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 1.25 mm
- Packaging
- REEL
- Length
- 2 mm
- Height
- 0.7 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Mexico
- Supplier Lead time
- 15 weeks