KR-5R5H334-R
KR-5R5H334-R
Description:
KR 0,33F 5,5V -20+80% 11,5x5
Supplier:
Eaton Electronics
Matchcode:
SUPC0,33F5,5V10,0
Rutronik No.:
KUK869
Unit Pack:
500
MOQ:
500
Packaging:
BULK
- C(N)
- 0.33 F
- V(N)
- 5.5 V
- Style
- COIN
- Pitch
- 10 mm
- Mounting
- HORIZONTAL
- ACN content
- NONE litre
- T(A)max
- 70 °C
- Diameter
- 11.5 mm
- Length
- 5 mm
- ESR(AC)
- 50 Ohm
- T(A)min
- -25 °C
- Tolerance
- -20+80 %
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.001386 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.001386 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks