HSH1840-3R8857-R
HSH1840-3R8857-R
Description:
HSH 850F 3,8V 20% 18x40
Supplier:
Eaton Electronics
Matchcode:
SUPS850F3,8V7,5
Rutronik No.:
KUK1576
Unit Pack:
40
MOQ:
480
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 850 F
- V(N)
- 3,8 V
- Style
- RADIAL
- Pitch
- 7,5 mm
- Mounting
- THT
- ESR(DC)
- 0,07 Ohm
- T(A)max
- 70 °C
- Diameter
- 18 mm
- Length
- 40 mm
- ESR(AC)
- 0,035 Ohm
- T(A)min
- -25 °C
- Tolerance
- 20 %
- ACN content
- NONE litre
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0,967 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0,967 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- Supplier Lead time
- 41 weeks