HSH0612-3R8805-R
HSH0612-3R8805-R
Description:
HSL 8,0F 3,8V -20+50% 6,3x12
Supplier:
Eaton Electronics
Matchcode:
SUPS8,0F3,8V2,6
Rutronik No.:
KUK1545
Unit Pack:
100
MOQ:
1200
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 8 F
- V(N)
- 3.8 V
- Style
- RADIAL
- Pitch
- 2.6 mm
- Mounting
- THT
- ESR(DC)
- 2.6 Ohm
- T(A)max
- 70 °C
- Diameter
- 6.3 mm
- Length
- 12 mm
- ESR(AC)
- 1.2 Ohm
- T(A)min
- -25 °C
- Tolerance
- -20+50 %
- ACN content
- NONE litre
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.0091 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.0091 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- Supplier Lead time
- 50 weeks