HSH0512-3R8305-R
HSH0512-3R8305-R
Description:
HSH 3,0F 3,8V -20+50% 5x12
Supplier:
Eaton Electronics
Matchcode:
SUPS3,0F3,8V2,0
Rutronik No.:
KUK1546
Unit Pack:
100
MOQ:
1200
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 3 F
- V(N)
- 3.8 V
- Style
- RADIAL
- Pitch
- 2 mm
- Mounting
- THT
- ESR(DC)
- 9 Ohm
- T(A)max
- 70 °C
- Diameter
- 5 mm
- Length
- 12 mm
- ESR(AC)
- 4 Ohm
- T(A)min
- -25 °C
- Tolerance
- -20+50 %
- ACN content
- NONE litre
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.0034 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.0034 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- Supplier Lead time
- 50 weeks