HCM1A1307V3-2R2-R
HCM1A1307V3-2R2-R
Description:
HCM1A1307V3 2,2uH 18,5A 20%
Supplier:
Eaton Electronics
Matchcode:
INDC2,2U20%
Rutronik No.:
IND22935
Unit Pack:
250
MOQ:
250
Packaging:
REEL
- Inductance
- 2.2 µH
- Mounting
- SMD
- Current rated
- 15000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 25000 mA
- R(DC)typ.
- 0.00262 Ohm
- R(DC)max.
- 0.0031 Ohm
- Enclosure type
- SHIELDED
- Length
- 13.45 mm
- Width
- 12.6 mm
- Height
- 6.5 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks