HCM1A0703V3-330-R
HCM1A0703V3-330-R
Description:
HCM1A07 33uH 1,6A 20%
Supplier:
Eaton Electronics
Matchcode:
INDC33U20%
Rutronik No.:
IND23735
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 33 µH
- Mounting
- SMD
- Current rated
- 1600 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 2300 mA
- R(DC)typ.
- 0.2 Ohm
- R(DC)max.
- 0.242 Ohm
- Test frequency
- 0.1 MHz
- Length
- 7 mm
- Width
- 6.6 mm
- Height
- 3 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- SFR
- 6.5 MHz
- Weight
- 1.165 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 13 weeks