EXLA1V0606-8R2-R
EXLA1V0606-8R2-R
Description:
EXLA1V0606 8,2uH 8A 20%
Supplier:
Eaton Electronics
Matchcode:
INDC8,2U20%
Rutronik No.:
IND23612
Unit Pack:
750
MOQ:
750
Packaging:
REEL
- Inductance
- 8.2 µH
- Mounting
- SMD
- Current rated
- 8000 mA
- Tolerance
- 20 %
- Current sat.
- 8000 mA
- R(DC)typ.
- 0.0225 Ohm
- R(DC)max.
- 0.0248 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 7.4 mm
- Width
- 7.1 mm
- Height
- 6 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 15 weeks