EXLA1V0402-4R7-R
EXLA1V0402-4R7-R
Description:
EXLA1V0402 4,7uH 5,1A 20%
Supplier:
Eaton Electronics
Matchcode:
INDC4,7U20%
Rutronik No.:
IND22048
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 5100 mA
- Tolerance
- 20 %
- Current sat.
- 3500 mA
- R(DC)max.
- 0.0572 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 4.4 mm
- Width
- 4.4 mm
- Height
- 1.9 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks