DRQ73-4R7-R
DRQ73-4R7-R
Description:
DRQ73 4,7uH 3,09A 20%
Supplier:
Eaton Electronics
Matchcode:
INDC4,7U20%
Rutronik No.:
IND23409
Unit Pack:
1350
MOQ:
1350
Packaging:
REEL
- Inductance
- 4,7 µH
- Mounting
- SMD
- Current rated
- 3090 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 3780 mA
- R(DC)typ.
- 0,0297 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 7,6 mm
- Width
- 7,6 mm
- Height
- 3,55 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 1 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 15 weeks