DR125-100-R
DR125-100-R
Description:
DR125 10uH 5350mA 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC10U20%
Rutronik No.:
IND12322
Unit Pack:
600
MOQ:
600
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 5350 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.0189 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12.5 mm
- Width
- 12.5 mm
- Height
- 6 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks