CMS1-10-R
CMS1-10-R
Description:
CMS1-10 73uH 1,65A
Supplier:
Eaton Electronics
Matchcode:
INDK2X73U
Rutronik No.:
IND22938
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 73.7 µH
- Mounting
- SMD
- Current I
- 1650 mA
- DCR
- 0.048 Ohm
- Length
- 9.4 mm
- Width
- 7.2 mm
- Height
- 2.6 mm
- T(A)min
- -40 °C
- T(A)max
- 160 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 23 weeks