BK-S505SCH-6-3-R
BK-S505SCH-6-3-R
Description:
6.3A 250V slow 5x20 ceramic
Supplier:
Eaton Electronics
Matchcode:
FU6,3AS5X20CCAX
Rutronik No.:
FUSE10846
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- Current
- 6,3 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5X20
- Version
- CERAMIC
- Breaking capaci
- 1500
- Series
- S505
- Axial/Radial
- AXIAL
- Approvals
- IEC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks