BK1-S500-1-6-R
BK1-S500-1-6-R
Description:
1.6A 250V fast 5x20 glass IEC
Supplier:
Eaton Electronics
Matchcode:
FU1,6AF5X20GL
Rutronik No.:
FUSE10762
Unit Pack:
1000
MOQ:
1000
package:
1000
Packaging:
BULK
Find Alternatives
Datasheet
- Current
- 1,6 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- glass
- Breaking capaci
- 35
- Series
- S500
- Approvals
- IEC
- Automotive
- NO
- Package
- 1000
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks