BK-1A3399-10-R
BK-1A3399-10-R
Description:
Holder 5x20 CLIP tin
Supplier:
Eaton Electronics
Matchcode:
FUH5X20CLIP
Rutronik No.:
FUSE4958
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
- Current rating
- 6,3 A
- Termination
- THT
- Fuse Version
- 5x20
- Type
- CLIP
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- 1A
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks