BK-1A1907-06-R
BK-1A1907-06-R
Description:
HOLDER 6x32 CLIP brass RM7.1
Supplier:
Eaton Electronics
Matchcode:
FUH6X32CLIP
Rutronik No.:
FUSE4824
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Termination
- THT
- Fuse Version
- 6,3x32
- Type
- CLIP
- Series
- 1A1907
- Cap
- Y Y/N
- Height
- 10,4 mm
- Width
- 6,2 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- Pitch
- 7,1 mm
- Cont.material
- Brass
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks