ACE1V3225-510-R
ACE1V3225-510-R
Description:
ACE1V3225 2X51uH 200mA SMD
Supplier:
Eaton Electronics
Matchcode:
INDK2X51U
Rutronik No.:
IND20648
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 51X2 µH
- Mounting
- SMD
- Current I
- 200 mA
- DCR
- 0.7 Ohm
- Impedance
- 1000 Ohm
- Testfrequency/Z
- 10 MHz
- Technology
- WIREWOUND
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 2.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks