DLC185BDP56LF-1
DLC185BDP56LF-1
Description:
18.5 TFT IPS LVDS Full HD
Supplier:
DLC
Matchcode:
DLC185BDP56LF-1
Rutronik No.:
DISCO6411
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Screensize
- 18.5 inch
- Resolution
- 1920X1080 pixel
- Brightness
- 500 cd/m²
- Contrast
- 1200
- Operating temp.
- -30/+80 °C
- Width
- 430.4 mm
- Height
- 254.60 mm
- Depth
- 13.75 mm
- Interface
- LVDS
- TFT with Touch.
- Y
- Viewing angle
- 85/85/8585 u/d/l/r
- Backlight Sys.
- LED
- Response time
- 30 ms
- Display Type
- IPS
- Inverter
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- Supplier Lead time
- 18 weeks