DLC0700MIG
DLC0700MIG
Description:
7 TFT TTL-I/F
Supplier:
DLC
Matchcode:
DLC0700MIG
Rutronik No.:
DISCO3922
Unit Pack:
1
MOQ:
150
Packaging:
INDIVIDUAL
- Screensize
- 7 inch
- Resolution
- 800x480 pixel
- Interface
- TTL
- TFT with Touch.
- NO
- Backlight Sys.
- LED
- Display Type
- TFT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks