NDPL-05V
NDPL-05V
Description:
5POL THT PIANO ACT.LONG
Supplier:
DIPTRONICS
Matchcode:
NDPL05V
Rutronik No.:
SWITCH10158
Unit Pack:
32
MOQ:
1024
Packaging:
TUBE
Find Alternatives
Datasheet
- Termination
- THT
- No.of positions
- 5
- Model construct
- PIANO
- Actuator
- LONG
- Tape sealed
- NO Y/N
- Ground
- NO Y/N
- Sealing
- NO
- max.Volt/Switch
- 24 DC V
- Operating life
- 2000 cycles
- Height
- 10.3 mm
- Length
- 14.3 mm
- Width
- 10.8 mm
- Pitch
- 2.54 mm
- Operating temp.
- -40 to 85 °C
- Automotive
- NO
- max.I/ Switch
- 25 mA
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks