ELULCQR
ELULCQR
Description:
DETECT 4,2x3,6x1,7 SMT SPST
Supplier:
DIPTRONICS
Matchcode:
ELULCQR
Rutronik No.:
SWITCH12601
Unit Pack:
2000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Datasheet
- Termination
- SMT
- Contact type
- SPST
- Model Construct
- Straight
- Mounting
- PCB
- Actuator
- Lever
- Operating force
- 0.35 N
- Ground
- No Y/N
- max.I /Switch
- 1 mA
- Pitch
- 2.2 mm
- Operating temp.
- -40 to 85 °C
- Height
- 1.7 mm
- Length
- 4.2 mm
- Width
- 3.6 mm
- Operating life
- 50000 cycles
- Automotive
- NO
- max.Volt/Switch
- 5 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- Supplier Lead time
- 32 weeks