DTSL-61R-V-B
DTSL-61R-V-B
Description:
TACT SMT H2,5MM 3,2N
Supplier:
DIPTRONICS
Matchcode:
DTSL61RVB
Rutronik No.:
SWITCH9088
Unit Pack:
75
MOQ:
75
Packaging:
TUBE
Find Alternatives
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 3.2 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -25 to 70 °C
- Pitch
- 4.0 mm
- Illuminated
- No Y/N
- Dimension
- 6x6 mm
- Total high/long
- H2,5 mm
- Actuator size
- 3.0 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks