DTS-63Y-V
DTS-63Y-V
Description:
6.2x6.2x7.0 TACT 5,2N AG red
Supplier:
DIPTRONICS
Matchcode:
DTS63YV
Rutronik No.:
SWITCH12607
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 5.7 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -40 to85 °C
- Pitch
- 4.5 mm
- Plating
- Ag
- Illuminated
- No Y/N
- Total high/long
- H7,0 mm
- Actuator size
- 3.5 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 300000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- Supplier Lead time
- 26 weeks