UF600M
UF600M
Description:
SI-DIODE 6A 1000V P600
Supplier:
DIOTEC
Matchcode:
UF600M
Rutronik No.:
DSGL7329
Unit Pack:
500
MOQ:
1000
package:
P600
Packaging:
AMMOPACK
- V(RRM)
- 1000 V
- IF(AV)
- 6 A
- V(F)
- 1.7 V
- trr
- 100 ns
- T(j)min
- -50 °C
- T(j)max
- 175 °C
- Technology
- SINGLE
- Automotive
- NO
- Package
- P600
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- Supplier Lead time
- 10 weeks