TGL34-68A
TGL34-68A
Description:
TRANSIL UNI 0,15KW 68V DO-214AA
Supplier:
DIOTEC
Matchcode:
TGL34-68A
Rutronik No.:
DTRL15864
Unit Pack:
2500
MOQ:
2500
package:
DO-213AA
Packaging:
REEL
- Pwr Dissipation
- 0,15 kW
- Application
- UNIDIRECTI
- Stand-off V Vwm
- 58,1 V
- Breakdown-V(BR)
- 68 V
- Clamping voltag
- 92 V
- Automotive
- NO
- Package
- DO-213AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- India
- Supplier Lead time
- 11 weeks