SM4002
SM4002
Description:
DIODE 1A 100V MELF
Supplier:
DIOTEC
Matchcode:
SM4002
Rutronik No.:
DLGL5498
Unit Pack:
5000
MOQ:
5000
package:
MELF
Packaging:
REEL
- I(F)
- 1 A
- V(RRM)
- 100 V
- U(F)
- 1,1 V
- T(j)max
- 175 °C
- I(FSM)
- 40 A
- Automotive
- NO
- Package
- MELF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Slovenia
- ABC-Code
- C
- Supplier Lead time
- 32 weeks