SI20C065CD2
SI20C065CD2
Description:
SiC SCHOTTKY DIODE 650V 2x10A D2PAK
Supplier:
DIOTEC
Matchcode:
SI20C065CD2
Rutronik No.:
SIC1116
Unit Pack:
50
MOQ:
1000
package:
TO-263AB
Packaging:
TUBE
- V(RRM)
- 650 V
- I(F)per diode
- 10 A
- I(FSM)
- 44/56 A
- V(F)
- 1.75 V
- Automotive
- NO
- Package
- TO-263AB
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Mounting
- SMD
- T(j) max
- 175 °C
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 14 weeks