S1Y
S1Y
Description:
DIODE 1A 2000V SMA
Supplier:
DIOTEC
Matchcode:
S1Y
Rutronik No.:
DLGL6016
Unit Pack:
7500
MOQ:
7500
package:
SMA
Packaging:
REEL
- I(F)
- 1 A
- V(RRM)
- 2000 V
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- I(FSM)
- 32 A
- Automotive
- NO
- Package
- SMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks