PKC-136
PKC-136
Description:
SI-DIODE 700V DO-15
Supplier:
DIOTEC
Matchcode:
PKC-136
Rutronik No.:
DSGL7211
Unit Pack:
4000
MOQ:
4000
package:
DO-15
Packaging:
REEL
- V(RRM)
- 700 V
- trr
- 75 ns
- T(j)min
- -50 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Automotive
- NO
- Package
- DO-15
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 7 weeks