LDI75-1.8
LDI75-1.8
Description:
LDO VREG 36V 0,2A +-2% SOT-23
Supplier:
DIOTEC
Matchcode:
LDI75-1.8
Rutronik No.:
STVREG1457
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 1.8 V
- Output current
- 0.2 A
- Tolerance
- +-2 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Input Voltage
- 36 V
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 12 weeks