LDI734C3.3ENG
LDI734C3.3ENG
Description:
LDO VREG 3.3V 0,3A +-1% DFN-4
Supplier:
DIOTEC
Matchcode:
LDI734C3.3ENG
Rutronik No.:
STVREG1464
Unit Pack:
3000
MOQ:
3000
package:
DFN-4
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.3 A
- Tolerance
- +-1 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Input Voltage
- 5.5 V
- Dropout Voltage
- 170 mV
- Quiescent curre
- 0.06 mA
- Automotive
- AEC-Q(100)
- Package
- DFN-4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 14 weeks