ER2K
ER2K
Description:
SI-DIODE 2A 800V SMB
Supplier:
DIOTEC
Matchcode:
ER2K
Rutronik No.:
DSGL6680
Unit Pack:
3000
MOQ:
3000
package:
SMB
Packaging:
REEL
- V(RRM)
- 800 V
- IF(AV)
- 2 A
- V(F)
- 1 V
- trr
- 35 ns
- T(j)min
- -50 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Mounting
- SMD
- Automotive
- NO
- Package
- SMB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks