DIT195N08
DIT195N08
Description:
N-CH 85V 195A 4,1mOhm TO-220AB
Supplier:
DIOTEC
Matchcode:
DIT195N08
Rutronik No.:
STDMOS1553
Unit Pack:
50
MOQ:
1000
package:
TO-220AB
Packaging:
TUBE
- V(DS)
- 85 V
- I(D)at Tc=25°C
- 215 A
- RDS(on)at 10V
- 3.5 mOhm
- Q(g)
- 296 nC
- Package
- TO-220AB
- R(thJC)
- 0.428 K/W
- Automotive
- NO
- Packaging
- TUBE
- RoHS Status
- RoHS-conform
- P(tot)
- 350 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 11 weeks