DI79L18UAB
DI79L18UAB
Description:
LDO VREG -18.0V 0.1A 5% SOT-89
Supplier:
DIOTEC
Matchcode:
DI79L18UAB
Rutronik No.:
STVREG1383
Unit Pack:
1000
MOQ:
1000
package:
SOT-89
Packaging:
REEL
- Type
- LOWDROP
- Mode
- NEG
- Output Voltage
- -18 V
- Output current
- 0.1 A
- Tolerance
- 5 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Input Voltage
- -33 V
- Automotive
- NO
- Package
- SOT-89
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 12 weeks