DI78M15D1
DI78M15D1
Description:
LDO VREG 15V 1A +-4% TO-252AA
Supplier:
DIOTEC
Matchcode:
DI78M15D1
Rutronik No.:
STVREG1435
Unit Pack:
2500
MOQ:
2500
package:
TO-252AA
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 15 V
- Output current
- 1 A
- Tolerance
- +-4 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 150 °C
- Input Voltage
- 32 V
- Quiescent curre
- 3 mA
- Automotive
- NO
- Package
- TO-252AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 14 weeks