DI78M09D1
DI78M09D1
Description:
LDO VREG 9.0V 1A 4% TO-252AA
Supplier:
DIOTEC
Matchcode:
DI78M09D1
Rutronik No.:
STVREG1419
Unit Pack:
2500
MOQ:
2500
package:
TO-252AA
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 9.0 V
- Output current
- 1 A
- Tolerance
- 4 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 150 °C
- Automotive
- NO
- Package
- TO-252AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 14 weeks