DI78M05UAB
DI78M05UAB
Description:
LDO VREG 5.0V 0.5A 5% SOT89
Supplier:
DIOTEC
Matchcode:
DI78M05UAB
Rutronik No.:
STVREG1135
Unit Pack:
1000
MOQ:
1000
package:
SOT89
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 5.0 V
- Output current
- 0.5 A
- Tolerance
- 5 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Automotive
- NO
- Package
- SOT89
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks