DI78L06ZAB
DI78L06ZAB
Description:
LDO VREG 6V 0.1A 5% SOT-92
Supplier:
DIOTEC
Matchcode:
DI78L3.3ZAB
Rutronik No.:
STVREG1362
Unit Pack:
2000
MOQ:
2000
package:
SOT-92
Packaging:
BULK
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 6 V
- Output current
- 0.1 A
- Tolerance
- 5 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Automotive
- NO
- Package
- SOT-92
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 12 weeks