DI317H
DI317H
Description:
LDO VREG 1.25-37V 1,5A SOT-223
Supplier:
DIOTEC
Matchcode:
DI317H
Rutronik No.:
STVREG1261
Unit Pack:
4000
MOQ:
4000
package:
SOT-223
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 1.25-37 V
- Output current
- 1.5 A
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks